SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 705-408
- Mfr. Part No.:
- 22313EF800
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$831.50
(exc. GST)
$914.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.50 |
*price indicative
- RS Stock No.:
- 705-408
- Mfr. Part No.:
- 22313EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | C4 | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 369kN | |
| End Type | Open | |
| Series | 22313 | |
| Static Load Rating | 343kN | |
| Bearing Material | Steel | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance C4 | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 369kN | ||
End Type Open | ||
Series 22313 | ||
Static Load Rating 343kN | ||
Bearing Material Steel | ||
Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered for vibratory applications, featuring a one-piece machined cage complemented by strategically placed grooves and lubrication holes on its outer ring. This design promotes enhanced durability and reliability, ensuring optimal performance even under demanding conditions. With a special C4 class clearance, this bearing supports dynamic loads of up to 369 million mN and static loads of 343 million mN. Its robust construction minimizes friction and enhances operational efficiency, making it a superior choice for heavy-duty machinery in various industries.
Designed specifically for vibratory applications ensuring long lasting performance
One piece machined cage enhances structural integrity and load distribution
Incorporates lubrication holes for improved maintenance and reduced wear
C4 clearance class optimises performance under high load conditions
Dynamic load capacity of 369 million mN supports heavy operations
Static load capacity of 343 million mN ensures reliable performance
Fatigue limit load of 41.2 million mN prolongs the bearing's lifespan
Min operating temperature of 233.15 °K accommodates various environments
Max operating temperature of 473.15 °K allows for versatility in applications
Precision engineered frequencies for optimal operational performance
- RS Stock No. 0454812
- Mfr. Part No. 22313EF800
Each
$872.17
- RS Stock No. 0699607
- Mfr. Part No. 21313VC3
Each
$444.80
- RS Stock No. 0700626
- Mfr. Part No. 29413E
Each
$1,196.57
- RS Stock No. 0699606
- Mfr. Part No. 21313V
Each
$444.80
Related links
- NTN 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD











