SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-626
- Mfr. Part No.:
- 29413E
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,196.57
(exc. GST)
$1,316.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,196.57 |
*price indicative
- RS Stock No.:
- 700-626
- Mfr. Part No.:
- 29413E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Static Load Rating | 1180kN | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 405kN | |
| End Type | Open | |
| Series | 29413 | |
| Maximum Speed - Oil | 2850rpm | |
| Limiting Speed | 4600rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Static Load Rating 1180kN | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 405kN | ||
End Type Open | ||
Series 29413 | ||
Maximum Speed - Oil 2850rpm | ||
Limiting Speed 4600rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearing is designed to provide exceptional axial load support for a variety of applications. Engineered with precision, this bearing ensures optimal performance under demanding conditions. Its robust construction combines internal and external diameters that accommodate a range of setups, while the carefully calibrated dimensions guarantee reliability and longevity. The Compact yet powerful design allows for efficient load distribution, making it an essential component in machinery needing dependable thrust support. With a specialized construction that tolerates temperature variations and speed limits, the thrust spherical roller bearing delivers consistent and efficient operation in critical applications.
Dynamic axial load rating of 405 million mN ensures high performance
Static axial load rating of 1.18 billion mN allows for superior load handling
Limit axial load rating of 142 million mN supports various operational demands
Oil lubrication limit speed of 13800 °/s enhances durability in high speed applications
Reference thermal speed of 14400 °/s facilitates effective thermal management
Max operating temperature of 473.15 °K ensures functionality in extreme conditions
Designed for axial load applications with a bearing height of 45 mm for Compact fitting
Constructed with cage material Tôle for reliable performance and longevity
Fillet radii specifications improve installation adaptability and stability
Compact design features internal diameter of 65 mm and outer diameter of 140 mm
- RS Stock No. 0455049
- Mfr. Part No. 29413E
Each
$1,255.03
- RS Stock No. 0705408
- Mfr. Part No. 22313EF800
Each
$831.50
- RS Stock No. 0454992
- Mfr. Part No. 21313V
Each
$466.55
- RS Stock No. 0699606
- Mfr. Part No. 21313V
Each
$444.80
Related links
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 29413E Round 65 mm ID Spherical Roller Bearing, 140 mm OD












