SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$327.85

(exc. GST)

$360.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.85

*price indicative

RS Stock No.:
463-686
Mfr. Part No.:
NUP 207 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Series

NUP

Standards/Approvals

RoHS

Outside Diameter

72mm

Internal Clearance

CN

Static Load Rating

48kN

Number of Rows

1

Dynamic Load Rating

56kN

Limiting Speed

12000rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Locate the shaft axially in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy