NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- RS Stock No.:
- 454-866
- Mfr. Part No.:
- 4T-33895/33822
- Brand:
- NTN
Subtotal (1 unit)*
$166.79
(exc. GST)
$183.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.79 |
*price indicative
- RS Stock No.:
- 454-866
- Mfr. Part No.:
- 4T-33895/33822
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 5200rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 3900rpm | |
| Limiting Speed | 3900rpm, 5200rpm | |
| Cone Width | 28.575mm | |
| Number of Rows | 1 | |
| Cup Width | 22.225mm | |
| Static Load Rating | 139kN | |
| Outside Diameter | 95.2mm | |
| Bearing Dynamic Load Rating | 119kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Series | 4T-33895/33822 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 53.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 5200rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 3900rpm | ||
Limiting Speed 3900rpm, 5200rpm | ||
Cone Width 28.575mm | ||
Number of Rows 1 | ||
Cup Width 22.225mm | ||
Static Load Rating 139kN | ||
Outside Diameter 95.2mm | ||
Bearing Dynamic Load Rating 119kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Series 4T-33895/33822 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings offered in this product line are meticulously crafted for superior performance in diverse applications. Designed by ntn, these bearings deliver exceptional reliability and durability, ensuring optimal functioning even under high load conditions. Their innovative design incorporates a pressed steel cage that enhances structural integrity and reduces friction, promoting longer service life. This product is an ideal choice for those seeking efficiency and performance, as it accommodates various operational demands while maintaining precision and stability. With a focus on engineering excellence, these bearings are tailored to meet the needs of modern machinery, making them a vital component in ensuring seamless operation in various industries.
Engineered for single row applications, offering enhanced load distribution
Constructed with a pressed steel cage to minimize wear and tear
Designed to withstand extreme temperature variations, enhancing versatility
Optimised for both oil and grease lubrication, providing flexibility in maintenance options
Incorporates fatigue limit load capacity to prolong product lifespan
Features precision dimensions for seamless integration into your machinery
The innovative design supports efficient axial and radial load handling
Related links
- NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-539/532X Taper Roller 53.9 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804848/HM804810 Taper Roller 48.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-21075/21212 Taper Roller 19 mm ID Roller Bearing, 53.9 mm OD
