NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- RS Stock No.:
- 453-991
- Mfr. Part No.:
- 4T-HM804846/HM804810
- Brand:
- NTN
Subtotal (1 unit)*
$161.75
(exc. GST)
$177.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.75 |
*price indicative
- RS Stock No.:
- 453-991
- Mfr. Part No.:
- 4T-HM804846/HM804810
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.6mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 120kN | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-HM804846/HM804810 | |
| Maximum Speed - Oil | 5300rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 29.37mm | |
| Number of Rows | 1 | |
| Cup Width | 23.02mm | |
| Static Load Rating | 147kN | |
| Outside Diameter | 95.2mm | |
| Limiting Speed | 4000rpm, 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.6mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 120kN | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-HM804846/HM804810 | ||
Maximum Speed - Oil 5300rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 29.37mm | ||
Number of Rows 1 | ||
Cup Width 23.02mm | ||
Static Load Rating 147kN | ||
Outside Diameter 95.2mm | ||
Limiting Speed 4000rpm, 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is precisely engineered for optimal reliability and performance in various applications. Designed with a pressed steel cage, it accommodates radial loads and supports axial loads in both directions, making it ideal for use in automotive and industrial machinery. The robust construction contributes to longevity, while the comprehensive specifications ensure it meets the diverse demands of users.
Efficient heat dissipation promotes longevity
Versatile for both radial and axial load applications
Cage design improves lubrication distribution throughout the bearing
Accommodates a wide temperature range for diverse operational environments
Specific rating life coefficients enhance performance expectations
Related links
- NTN 4T-HM804848/HM804810 Taper Roller 48.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- Timken HM804846/HM804810 Taper 47.62 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-386A/382A Taper Roller 47.6 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
