GearWrench 107 Piece Ratchet And Socket Tool Kit with Case

Subtotal (1 unit)*

$630.58

(exc. GST)

$693.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$630.58

*price indicative

RS Stock No.:
272-6325
Mfr. Part No.:
83998
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Tool Kit

Set Type

Ratchet And Socket

Kit Contents

Bit adapter, Long Nose Pliers, Ratchet, Screwdrivers, Sockets, Tongue and Groove Pliers, Universal joint, Wrenchs

Number of Pieces

107

VDE/1000V Approved

No

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench drive socket and tool set that has 1/4 inch drive 90T Ratchet, spinner handle, 2 inch and 6 inch wobble extensions, universal joint and bit adapter. It has 36 piece mixed bit set.

Set includes 107 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy