NTN 4T-539/532X Taper Roller 53.9 mm ID Roller Bearing, 107.9 mm OD
- RS Stock No.:
- 454-134
- Mfr. Part No.:
- 4T-539/532X
- Brand:
- NTN
Subtotal (1 unit)*
$221.54
(exc. GST)
$243.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.54 |
*price indicative
- RS Stock No.:
- 454-134
- Mfr. Part No.:
- 4T-539/532X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.9mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 36.957mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 3600rpm, 4800rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4800rpm | |
| Series | 4T-539/532X | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Bearing Dynamic Load Rating | 157kN | |
| Outside Diameter | 107.9mm | |
| Static Load Rating | 177kN | |
| Cup Width | 28.575mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 53.9mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 36.957mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 3600rpm, 4800rpm | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4800rpm | ||
Series 4T-539/532X | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Bearing Dynamic Load Rating 157kN | ||
Outside Diameter 107.9mm | ||
Static Load Rating 177kN | ||
Cup Width 28.575mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and durability, making it an ideal choice for various applications within machinery that demand high-performance solutions. With a robust pressed steel cage, this bearing facilitates smooth operation under substantial loads, ensuring longevity and reliability in the most challenging environments. Designed with meticulous attention to detail, it features an internal diameter of 53.975 mm and an external diameter of 107.95 mm. The carefully crafted components, including the cone and cup designations, ensure a seamless fit and functionality that meets the high standards expected from quality engineering.
Rated for dynamic and static loads, ensuring reliability under varying conditions
Low friction properties contribute to reduced energy consumption
Compatibility with oil and grease lubrication for diverse maintenance needs
Engineered to accommodate both axial and radial loads efficiently
Constructed with high-quality materials resistant to wear and fatigue
- RS Stock No. 0454866
- Mfr. Part No. 4T-33895/33822
Each
$166.79
- RS Stock No. 0453260
- Mfr. Part No. 4T-L610549/L610510
Each
$249.85
- RS Stock No. 0453953
- Mfr. Part No. 4T-33885/33822
Each
$180.52
- RS Stock No. 0453852
- Mfr. Part No. 4T-27690/27620
Each
$222.54
Related links
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-37425/37625 Taper Roller 107.9 mm ID Roller Bearing, 158.7 mm OD
- NTN 4T-56425/56650 Taper Roller 107.9 mm ID Roller Bearing, 165.1 mm OD
- NTN 4T-21075/21212 Taper Roller 19 mm ID Roller Bearing, 53.9 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD












