NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- RS Stock No.:
- 454-153
- Mfr. Part No.:
- 4T-HM903249/HM903210
- Brand:
- NTN
Subtotal (1 unit)*
$180.64
(exc. GST)
$198.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.64 |
*price indicative
- RS Stock No.:
- 454-153
- Mfr. Part No.:
- 4T-HM903249/HM903210
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 116kN | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 95.2mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Limiting Speed | 6900rpm, 3700rpm | |
| Bearing Dynamic Load Rating | 107kN | |
| Cup Width | 22.225mm | |
| Series | HM | |
| Maximum Speed - Oil | 4900rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Cone Width | 28.575mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 116kN | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 95.2mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Limiting Speed 6900rpm, 3700rpm | ||
Bearing Dynamic Load Rating 107kN | ||
Cup Width 22.225mm | ||
Series HM | ||
Maximum Speed - Oil 4900rpm | ||
Maximum Speed - Grease 3700rpm | ||
Cone Width 28.575mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Innovative tapered roller bearing is designed to deliver exceptional performance in demanding applications. With a robust construction and a pressed steel cage, it ensures optimal load distribution and durability. The precision-engineered internal and external diameters guarantee smooth operation and reduced friction, which enhances the lifespan of your machinery. Suitable for a variety of industrial applications, this bearing is a perfect balance of quality and reliability, allowing you to maintain peak operational efficiency. Whether you require high load capabilities or resilience against extreme temperatures, this offering is engineered to meet your needs with excellence.
Includes an oil lubrication limit speed, enhancing operational reliability
Accommodates a wide range of operational temperatures for versatility
Optimised design features that reduce friction for improved efficiency
Comes with a robust and reliable pressed steel cage structure
Facilitates simple installation and maintenance due to its precise specifications
Related links
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- Timken HM903249/HM903210 Taper 44.45 mm ID Roller Bearing, 92.25 mm OD
- NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-3782/3720 Taper Roller 44.45 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
