NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD

Subtotal (1 unit)*

$180.52

(exc. GST)

$198.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.52

*price indicative

RS Stock No.:
453-953
Mfr. Part No.:
4T-33885/33822
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

44.4mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

95.2mm

Static Load Rating

139kN

Cup Width

22.225mm

Number of Rows

1

Cone Width

28.575mm

Bearing Material

Case Carburised Steel

Bearing Dynamic Load Rating

119kN

Maximum Speed - Grease

3900rpm

Maximum Speed - Oil

5200rpm

Series

4T-33885/33822

Standards/Approvals

JIS B 1512, RoHS, ISO 355, ABMA

Limiting Speed

5200rpm, 3900rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance and reliability in various industrial applications. Designed with a pressed steel cage, it offers an ideal solution for enduring loads and operational demands. Its innovative design promotes efficient load distribution, ensuring longevity and minimal maintenance needs. With a combination of dynamic and static load capabilities, this product is robust enough to handle challenging conditions, making it a preferred choice for professionals looking for quality and durability in their machinery parts. Whether for high-load situations or standard applications, this bearing stands out for its precision and efficiency.

Ideal for applications requiring rotational reliability and high load capacity

Features a robust construction to withstand demanding operating conditions

Minimises maintenance needs through its durable design

Offers superior load distribution to enhance performance and longevity

Ensures optimal efficiency with low friction during operation

Designed to accommodate varying temperatures, ensuring versatility across applications

Facilitates easy installation due to its well-thought-out design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy