NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 455-210
- Mfr. Part No.:
- 30316U
- Brand:
- NTN
Subtotal (1 unit)*
$468.88
(exc. GST)
$515.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.88 |
*price indicative
- RS Stock No.:
- 455-210
- Mfr. Part No.:
- 30316U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 39mm | |
| Outside Diameter | 170mm | |
| Static Load Rating | 350kN | |
| Number of Rows | 1 | |
| Cup Width | 33mm | |
| Series | 30316U | |
| Bearing Dynamic Load Rating | 325kN | |
| End Type | Open | |
| Standards/Approvals | ISO 355 | |
| Limiting Speed | 3000rpm | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Through Hardened Steel | ||
Cone Width 39mm | ||
Outside Diameter 170mm | ||
Static Load Rating 350kN | ||
Number of Rows 1 | ||
Cup Width 33mm | ||
Series 30316U | ||
Bearing Dynamic Load Rating 325kN | ||
End Type Open | ||
Standards/Approvals ISO 355 | ||
Limiting Speed 3000rpm | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for superior performance in various applications. Designed with precision, it caters to the needs of heavy-duty machinery while ensuring reliability and durability. The innovative design features a pressed steel cage, optimally aligning the rolling elements for enhanced load distribution. Ideal for scenarios that demand both high dynamic and static load capacities, this bearing guarantees operational efficiency under challenging conditions. Whether it's for industrial or automotive applications, this bearing offers exceptional resistance to wear and tear, making it a top choice for those seeking long-lasting performance and quality.
Optimised for maximum load capacities to support heavy machinery
Constructed with materials that ensure resistance to wear and high performance
Designed with a pressed steel cage for improved rolling element alignment
Allows for effective heat dissipation to maintain operational temperatures
Facilitates reduced friction for smoother operation during use
Compatible with a range of dynamic and static application contexts
Offers reliable performance across varying climates and temperatures
Related links
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- RS PRO 32316 Taper 80 mm ID Roller Bearing, 170 mm OD
