NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- RS Stock No.:
- 454-675
- Mfr. Part No.:
- 4T-33205
- Brand:
- NTN
Subtotal (1 unit)*
$55.87
(exc. GST)
$61.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.87 |
*price indicative
- RS Stock No.:
- 454-675
- Mfr. Part No.:
- 4T-33205
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 52mm | |
| Static Load Rating | 57.5kN | |
| Cup Width | 18mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 52.5kN | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 22mm | |
| Maximum Speed - Grease | 7300rpm | |
| Number of Rows | 1 | |
| Series | 4T-33205 | |
| Maximum Speed - Oil | 9800rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 52mm | ||
Static Load Rating 57.5kN | ||
Cup Width 18mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 52.5kN | ||
Bearing Material Case Carburised Steel | ||
Cone Width 22mm | ||
Maximum Speed - Grease 7300rpm | ||
Number of Rows 1 | ||
Series 4T-33205 | ||
Maximum Speed - Oil 9800rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- Timken 33205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- RS PRO 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- NTN 81220 Needle Roller 150 mm OD
- NTN 81226 Needle Roller 190 mm OD
- NTN 89314 Thrust Cylindrical Roller 125 mm OD
- NTN 81126 Needle Roller 170 mm OD
