FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- RS Stock No.:
- 313-036
- Mfr. Part No.:
- 33205
- Brand:
- FAG
Subtotal (1 unit)*
$67.13
(exc. GST)
$73.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.13 |
*price indicative
- RS Stock No.:
- 313-036
- Mfr. Part No.:
- 33205
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Straight | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 9800rpm | |
| Maximum Speed - Oil | 9800rpm | |
| Series | 323 | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 165000N | |
| End Type | Open | |
| Outside Diameter | 52mm | |
| Static Load Rating | 223000N | |
| Cup Width | 22mm | |
| Number of Rows | 1 | |
| Cone Width | 22mm | |
| Race Type | Separable | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Straight | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Steel | ||
Limiting Speed 9800rpm | ||
Maximum Speed - Oil 9800rpm | ||
Series 323 | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 165000N | ||
End Type Open | ||
Outside Diameter 52mm | ||
Static Load Rating 223000N | ||
Cup Width 22mm | ||
Number of Rows 1 | ||
Cone Width 22mm | ||
Race Type Separable | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing exemplifies precision engineering with its robust design tailored for effective load distribution. Its engineered to meet demanding quality standards, making it ideal for a variety of applications requiring reliable performance. The separable design allows for easy installation and maintenance, while the class 6X tolerance ensures a tight fit that enhances operational efficiency.
Compliant with DIN standards ensuring superior quality
Adaptable for various operational environments enhancing versatility
Engineered for effective load distribution ensuring longevity
Related links
- SNR 30205A Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- NSK 320/28XJ Tapered 28 mm ID Tapered Roller Bearing, 52 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- Timken 33205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
