SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$52.51

(exc. GST)

$57.76

(inc. GST)

RS Stock No.:
208-0097
Mfr. Part No.:
33205
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Bore Type

Parallel

Cage Material

Sheet Steel

Outside Diameter

52mm

Number of Rows

1

Static Load Rating

56kN

Cone Width

22mm

Bearing Material

Steel

Cup Width

18mm

Bearing Dynamic Load Rating

48.3kN

Limiting Speed

13000rpm

End Type

Shielded

Standards/Approvals

No

Bearing Type

Taper

Race Type

Tapered

SKF Roller Bearing, 52mm Outside Diameter, Parallel Bore - 33205


This roller bearing is a vital component for efficient rotational motion in various mechanical systems. It provides a robust solution that ensures dependable performance in various applications. Its tapered design optimises load distribution and minimises friction.

Features & Benefits


• Tapered design enhances load capacity and stability

• High-quality materials improve durability and strength

• Smooth operation minimises friction for effective performance

• Parallel bore allows for easy installation and maintenance

• Versatile dimensions accommodate a range of systems

• Constructed to reduce wear and prolong service life

Applications


• Utilised in automotive and machinery parts to improve performance

• Appropriate for conveyor systems requiring consistent motion control

• Suitable for industrial equipment that demands minimal downtime

• Commonly employed in robotics for precise movement tasks

What are the recommended lubrication methods for this component?


Regular lubrication with suitable grease maintains optimal performance and longevity.

Can this component be used in high-speed applications?


Yes, it is designed to operate effectively in high-speed environments while maintaining stability.

Is this bearing suitable for both radial and axial loads?


Yes, its tapered design efficiently supports both radial and axial loads.

How often should maintenance be performed on this part?


Maintenance frequency depends on application conditions, but regular inspections are advisable to ensure functionality.

Will it fit in standard housing dimensions?


The tapered roller bearing dimensions are compatible with standard housings, though checking specific measurements is recommended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy