NTN 81109T2 45 mm ID Needle Roller Thrust Bearing Complete Thrust, Thrust Cylindrical Roller, Needle Roller, 65 mm OD
- RS Stock No.:
- 454-584
- Mfr. Part No.:
- 81109T2
- Brand:
- NTN
Subtotal (1 unit)*
$119.49
(exc. GST)
$131.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $119.49 |
*price indicative
- RS Stock No.:
- 454-584
- Mfr. Part No.:
- 81109T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Outside Diameter | 65mm | |
| Static Load Rating | 135kN | |
| Limiting Speed | 4400rpm | |
| Maximum Speed - Grease | 1100rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Series | 811 | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Dynamic Load Rating | 45.5kN | |
| Bearing Type | Complete Thrust, Thrust Cylindrical Roller, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 45mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Outside Diameter 65mm | ||
Static Load Rating 135kN | ||
Limiting Speed 4400rpm | ||
Maximum Speed - Grease 1100rpm | ||
Maximum Speed - Oil 4400rpm | ||
Series 811 | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Dynamic Load Rating 45.5kN | ||
Bearing Type Complete Thrust, Thrust Cylindrical Roller, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81115T2 Complete Thrust Needle Roller 75 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81110T2 Complete Thrust Needle Roller 50 mm ID Needle Roller Thrust Bearing, 70 mm OD
- NTN 81209T2 Thrust Cylindrical Roller Needle Roller 45 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN 81207T2 Thrust Cylindrical Roller Complete Thrust 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 81113T2 Needle Roller Thrust Cylindrical Roller 65 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 81214T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 105 mm OD
