NTN 81209T2 45 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller, Complete Thrust, Needle Roller, 73 mm OD

Subtotal (1 unit)*

$179.55

(exc. GST)

$197.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.55

*price indicative

RS Stock No.:
454-601
Mfr. Part No.:
81209T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

45mm

Race Width

20mm

Bore Type

Round

Cage Material

Nylon

Roller Material

Steel

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Standards/Approvals

RoHS

Dynamic Load Rating

82kN

Outside Diameter

73mm

Static Load Rating

222kN

Limiting Speed

1000rpm

Maximum Speed - Grease

1000rpm

Series

812

Maximum Speed - Oil

4100rpm

Bearing Type

Thrust Cylindrical Roller, Complete Thrust, Needle Roller

COO (Country of Origin):
JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.

Steel 100Cr6 rolling element material

Durable construction

High axial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy