NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust, Thrust Cylindrical Roller, Needle Roller, 100 mm OD

Subtotal (1 unit)*

$266.48

(exc. GST)

$293.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.48

*price indicative

RS Stock No.:
454-593
Mfr. Part No.:
81115T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

75mm

Race Width

19mm

Bore Type

Round

Roller Material

Steel

Cage Material

Nylon

Maximum Speed - Grease

680rpm

Outside Diameter

100mm

Limiting Speed

2700rpm

Dynamic Load Rating

78kN

Standards/Approvals

RoHS

Series

811

Static Load Rating

268kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Maximum Speed - Oil

2700rpm

Bearing Type

Complete Thrust, Thrust Cylindrical Roller, Needle Roller

COO (Country of Origin):
JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.

Steel 100Cr6 rolling element material

Durable construction

High axial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy