NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller, Complete Thrust, Thrust Cylindrical Roller, 95 mm OD

Subtotal (1 unit)*

$220.12

(exc. GST)

$242.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$220.12

*price indicative

RS Stock No.:
454-591
Mfr. Part No.:
81114T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

70mm

Race Width

18mm

Bore Type

Round

Roller Material

Steel

Cage Material

Nylon

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Series

811

Maximum Speed - Oil

2900rpm

Maximum Speed - Grease

730rpm

Limiting Speed

2900rpm

Standards/Approvals

RoHS

Static Load Rating

257kN

Dynamic Load Rating

76.5kN

Outside Diameter

95mm

Bearing Type

Needle Roller, Complete Thrust, Thrust Cylindrical Roller

COO (Country of Origin):
JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.

Steel 100Cr6 rolling element material

Durable construction

High axial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy