NTN 81113T2 65 mm ID Needle Roller Thrust Bearing Needle Roller, Complete Thrust, Thrust Cylindrical Roller, 90 mm OD
- RS Stock No.:
- 454-590
- Mfr. Part No.:
- 81113T2
- Brand:
- NTN
Subtotal (1 unit)*
$218.57
(exc. GST)
$240.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.57 |
*price indicative
- RS Stock No.:
- 454-590
- Mfr. Part No.:
- 81113T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Outside Diameter | 90mm | |
| Maximum Speed - Grease | 780rpm | |
| Maximum Speed - Oil | 3100rpm | |
| Series | 811 | |
| Static Load Rating | 236kN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 73kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Needle Roller, Complete Thrust, Thrust Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 65mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Outside Diameter 90mm | ||
Maximum Speed - Grease 780rpm | ||
Maximum Speed - Oil 3100rpm | ||
Series 811 | ||
Static Load Rating 236kN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 73kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 3100rpm | ||
Bearing Type Needle Roller, Complete Thrust, Thrust Cylindrical Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81211T2 Needle Roller Thrust Cylindrical Roller 55 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 81213T2 Needle Roller Complete Thrust 65 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81109T2 Complete Thrust Needle Roller 45 mm ID Needle Roller Thrust Bearing, 65 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 81214T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 105 mm OD
- NTN 81130 Needle Roller Thrust Cylindrical Roller 150 mm ID Needle Roller Thrust Bearing, 190 mm OD
- NTN 81122T2 Needle Roller Thrust Cylindrical Roller 110 mm ID Needle Roller Thrust Bearing, 145 mm OD
