NTN 81208T2 40 mm ID Needle Roller Thrust Bearing Needle Roller, Complete Thrust, Thrust Cylindrical Roller, 68 mm OD

Subtotal (1 unit)*

$161.34

(exc. GST)

$177.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.34

*price indicative

RS Stock No.:
454-600
Mfr. Part No.:
81208T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

40mm

Race Width

19mm

Bore Type

Round

Roller Material

Steel

Cage Material

Nylon

Bearing Material

High Carbon Chrome Steel

Outside Diameter

68mm

Dynamic Load Rating

74.5kN

Standards/Approvals

RoHS

Series

812

Maximum Speed - Oil

4400rpm

Static Load Rating

190kN

Number of Rows

1

Maximum Speed - Grease

1100rpm

Limiting Speed

4400rpm

Bearing Type

Needle Roller, Complete Thrust, Thrust Cylindrical Roller

COO (Country of Origin):
JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.

Steel 100Cr6 rolling element material

Durable construction

High axial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy