NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller, Complete Thrust, Thrust Cylindrical Roller, 105 mm OD

Subtotal (1 unit)*

$345.81

(exc. GST)

$380.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.81

*price indicative

RS Stock No.:
454-606
Mfr. Part No.:
81214T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

70mm

Race Width

27mm

Bore Type

Round

Roller Material

Steel

Cage Material

Nylon

Maximum Speed - Grease

680rpm

Static Load Rating

410kN

Number of Rows

1

Outside Diameter

105mm

Dynamic Load Rating

134kN

Standards/Approvals

RoHS

Series

812

Limiting Speed

2700rpm

Maximum Speed - Oil

2700rpm

Bearing Material

High Carbon Chrome Steel

Bearing Type

Needle Roller, Complete Thrust, Thrust Cylindrical Roller

COO (Country of Origin):
JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.

Steel 100Cr6 rolling element material

Durable construction

High axial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy