NTN 81207T2 35 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller, Needle Roller, Complete Thrust, 62 mm OD
- RS Stock No.:
- 454-598
- Mfr. Part No.:
- 81207T2
- Brand:
- NTN
Subtotal (1 unit)*
$151.01
(exc. GST)
$166.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.01 |
*price indicative
- RS Stock No.:
- 454-598
- Mfr. Part No.:
- 81207T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Number of Rows | 1 | |
| Static Load Rating | 139kN | |
| Outside Diameter | 62mm | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Oil | 4900rpm | |
| Limiting Speed | 4900rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Series | 812 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 54.5kN | |
| Bearing Type | Thrust Cylindrical Roller, Needle Roller, Complete Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 35mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Number of Rows 1 | ||
Static Load Rating 139kN | ||
Outside Diameter 62mm | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Oil 4900rpm | ||
Limiting Speed 4900rpm | ||
Maximum Speed - Grease 1200rpm | ||
Series 812 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 54.5kN | ||
Bearing Type Thrust Cylindrical Roller, Needle Roller, Complete Thrust | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 81213T2 Needle Roller Complete Thrust 65 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81214T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 105 mm OD
- NTN 81124T2 Thrust Cylindrical Roller Needle Roller 120 mm ID Needle Roller Thrust Bearing, 155 mm OD
- NTN 81130 Needle Roller Thrust Cylindrical Roller 150 mm ID Needle Roller Thrust Bearing, 190 mm OD
- NTN 81210T2 Needle Roller Complete Thrust 50 mm ID Needle Roller Thrust Bearing, 78 mm OD
