NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD

Subtotal (1 unit)*

$67.86

(exc. GST)

$74.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.86

*price indicative

RS Stock No.:
454-021
Mfr. Part No.:
4T-26882
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

41.28mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Static Load Rating

97.5kN

Number of Rows

1

Bearing Material

Case Carburised Steel

Outside Diameter

59.5mm

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Series

4T-26882

Bearing Dynamic Load Rating

85kN

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN single row tapered roller bearings is meticulously designed for efficiency and durability. This exceptional product boasts a robust construction, featuring a mounted cone with a pressed steel cage, tailored for superior performance in demanding applications. The internal and external dimensions are thoughtfully engineered, ensuring optimal fit and functionality. With its strong reputation for reliability within the industry, this bearing excels in delivering consistent results.

Single row design optimises load distribution

Pressed steel cage enhances stability and reduces weight

Dynamic load capability safeguards against heavy-duty applications

Precision engineering ensures enhanced operational performance

Robust materials enable effective resistance to wear

Versatile usage suitable for a broad range of industrial applications

Efficient heat dissipation improves overall lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy