NTN 4T-26884 Single Row Tapered Roller 42.88 mm ID Roller Bearing, 59.5 mm OD
- RS Stock No.:
- 454-023
- Mfr. Part No.:
- 4T-26884
- Brand:
- NTN
Subtotal (1 unit)*
$76.06
(exc. GST)
$83.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.06 |
*price indicative
- RS Stock No.:
- 454-023
- Mfr. Part No.:
- 4T-26884
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42.88mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 59.5mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 97.5kN | |
| Series | 4T-26884 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 85kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 42.88mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Outside Diameter 59.5mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 97.5kN | ||
Series 4T-26884 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 85kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing combines robust construction with precision engineering, providing an optimal solution for various applications. Designed by a leading manufacturer in the bearings industry, this product is engineered to handle dynamic loads with exceptional reliability. The nuanced design features internal and external diameter specifications that cater to specific operational needs, ensuring a snug fit and optimal performance. Whether used in industrial machinery or automotive applications, this bearing promises durability and efficiency, making it a favoured choice among professionals seeking quality and dependability.
Designed for high precision and durability in challenging environments
Capable of supporting both radial and axial loads effectively
Features a pressed steel cage that enhances strength and reduces friction
Optimised for extended service life through effective load distribution
Max shoulder diameter specification accommodates diverse installation scenarios
Constructed from high-quality steel to withstand wear and tear
Suitable for a range of applications in various industries
Related links
- NTN 4T-25577 Single Row Tapered Roller 42.875 mm ID Roller Bearing, 63 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-420 Single Row Tapered Roller 40 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
