NTN 4T-HM803146/HM803110 Tapered Roller 41.28 mm ID Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 722-737
- Mfr. Part No.:
- 4T-HM803146/HM803110
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$115.93
(exc. GST)
$127.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.93 |
*price indicative
- RS Stock No.:
- 722-737
- Mfr. Part No.:
- 4T-HM803146/HM803110
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Static Load Rating | 143kN | |
| Number of Rows | 1 | |
| Outside Diameter | 88.9mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 114kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Static Load Rating 143kN | ||
Number of Rows 1 | ||
Outside Diameter 88.9mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 114kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing with pressed steel cage is the most widely used type in the tapered roller bearing range. It is designed to handle combined radial and axial loads efficiently, making it suitable for heavy-duty applications. Typically mounted in opposition, this configuration ensures stability and precise load distribution in machinery and automotive systems.
Single row design optimized for handling combined loads
Pressed steel cage provides strength and durability
Generally mounted in opposition for balanced performance
Suitable for heavy duty industrial and automotive applications
Ensures precise load distribution and long service life
Related links
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- Timken HM803146/HM803110 Taper 41.27 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-369S/362A Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.625 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-362A Single Row Tapered Roller Roller Bearing, 88.9 mm OD
