NTN 4T-24780 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 58.3 mm OD
- RS Stock No.:
- 454-008
- Mfr. Part No.:
- 4T-24780
- Brand:
- NTN
Subtotal (1 unit)*
$71.70
(exc. GST)
$78.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.70 |
*price indicative
- RS Stock No.:
- 454-008
- Mfr. Part No.:
- 4T-24780
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-24780 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 58.3mm | |
| Static Load Rating | 80.5kN | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 72kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Series 4T-24780 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 58.3mm | ||
Static Load Rating 80.5kN | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 72kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance and durability, making it an ideal choice for various industrial applications. With its precision design and robust construction, this bearing enhances the reliability of machinery by effectively managing radial and axial loads. The product's internal diameter and bearing width are meticulously crafted to ensure a perfect fit, reducing wear and tear over time. Furthermore, this bearing supports dynamic loads efficiently, allowing for smoother operational processes and extended service life. Whether for new installations or replacements, this component is synonymous with excellence in engineering and reliability.
Designed for high-performance applications, ensuring optimum functionality
Offers superior load-bearing capability to withstand heavy operational demands
Crafted from high-quality materials that enhance durability and longevity
Helps reduce friction, resulting in increased energy efficiency and reduced wear
Facilitates straightforward installation, minimising downtime during machinery maintenance
Engineered with precision tolerances for a perfect fit in diverse setups
Comes with a pressed steel cage that enhances strength and load distribution
Related links
- NTN 4T-18590 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 41.275 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-4388 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 65.5 mm OD
- NTN 4T-LM501349 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 57 mm OD
- NTN 4T-LM501310 Single Row Tapered Roller 41.275 mm ID Roller Bearing, 73.431 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.275 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-18590/18520 Taper Roller 41.275 mm ID Roller Bearing, 73.025 mm OD
