NTN 4T-532X Single Row Tapered Roller Roller Bearing, 107.95 mm OD
- RS Stock No.:
- 455-575
- Mfr. Part No.:
- 4T-532X
- Brand:
- NTN
Subtotal (1 unit)*
$85.50
(exc. GST)
$94.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.50 |
*price indicative
- RS Stock No.:
- 455-575
- Mfr. Part No.:
- 4T-532X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 28.575mm | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 107.95mm | |
| Series | 4T-532X | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 28.575mm | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 107.95mm | ||
Series 4T-532X | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for reliability and efficiency in various applications. Engineered to support heavy radial and axial loads, this component demonstrates exceptional performance, ensuring longevity and minimal maintenance. The meticulous construction promises a seamless fit and flawless operation, making it an ideal choice for mechanical systems requiring precise alignment. With a robust outer ring width and well-defined dimensions, this bearing meets rigorous standards for quality and durability. Additionally, its capacity to handle variations in loads under dynamic conditions sets it apart as a preferred option for engineers and technicians alike.
Designed for heavy radial and axial load support
Optimised for longevity with minimal maintenance requirements
Robust construction enables seamless integration into various mechanical systems
Exceptional performance under dynamic load variations
Precision-engineered for accurate alignment and smooth operation
Related links
- NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
- NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
