NTN 4T-4388 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 65.5 mm OD

Subtotal (1 unit)*

$200.90

(exc. GST)

$220.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.90

*price indicative

RS Stock No.:
453-743
Mfr. Part No.:
4T-4388
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

41.28mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Series

4T-4388

Static Load Rating

175kN

Outside Diameter

65.5mm

Bearing Material

Case Carburised Steel

Cone Width

40.386mm

Number of Rows

1

Bearing Dynamic Load Rating

151kN

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing stands as a pinnacle of engineering excellence, designed specifically to endure both dynamic and static loads. This robust component is crafted with precision to ensure optimal performance in various industrial applications. With an internal diameter of 41.275 mm and an external diameter inner ring of 65.5 mm, it strikes a perfect balance between strength and efficiency. The pressed steel cage enhances the bearing's durability, while the carefully calculated load coefficients guarantee a prolonged operational life. Manufactured in France, this bearing promises reliability backed by the legacy of a trusted name in the industry.

Optimised design for improved load distribution

Manufactured with high-quality materials for enhanced strength

Excellent axial load handling capabilities

Efficient performance in demanding applications

Crafted to reduce maintenance downtime and costs

Ideal for applications requiring precision and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy