NTN 4T-55437 Single Row Tapered Roller Roller Bearing, 111.125 mm OD

Subtotal (1 unit)*

$79.17

(exc. GST)

$87.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$79.17

*price indicative

RS Stock No.:
455-578
Mfr. Part No.:
4T-55437
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Outside Diameter

111.125mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-55437

Bearing Material

Case Carburised Steel

Number of Rows

1

Cup Width

20.638mm

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to accommodate both radial and axial loads efficiently. With a robust construction, it ensures longevity and reliability in various operational environments. The bearing's dimensions are optimally configured for seamless integration into machinery, promoting enhanced performance and reducing maintenance intervals. Whether you're in manufacturing, automotive, or any heavy-duty sector, this tapered roller bearing consistently delivers superior results.

Optimised for high-load capacity and durability

Designed for effective alignment and reduced friction

Facilitates smoother operation in dynamic settings

Engineered to support intricate machinery designs

Promotes extended service life and less frequent replacements

Ideal for applications requiring high precision and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy