NTN 4T-25590 Single Row Tapered Roller 45.62 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 454-017
- Mfr. Part No.:
- 4T-25590
- Brand:
- NTN
Subtotal (1 unit)*
$61.40
(exc. GST)
$67.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.40 |
*price indicative
- RS Stock No.:
- 454-017
- Mfr. Part No.:
- 4T-25590
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.62mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 98kN | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-25590 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Outside Diameter | 63mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.62mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 98kN | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-25590 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 84.5kN | ||
Outside Diameter 63mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers optimum performance and durability for a variety of applications. Designed with precision engineering, it ensures a reliable fit and functional integrity, making it an ideal component for machinery requiring robust support. The unit's pressed steel cage enhances the structural integrity while optimising the bearing's overall lifespan. With its internal diameter and carefully calculated dimensions, this product delivers exceptional load-carrying capabilities under dynamic conditions. Manufactured by ntn, a trusted name in the industry, it is crafted to meet rigorous standards, providing peace of mind to users seeking high-quality bearings for demanding tasks.
Precision-engineered for superior performance in various applications
Pressed steel cage offers enhanced durability and structural integrity
Optimally designed for a reliable fit in mechanical assemblies
High load-carrying capacity ensures effective operation under dynamic conditions
Manufactured by a trusted brand known for quality and reliability
Related links
- NTN 4T-25590/25520 Taper Roller 45.618 mm ID Roller Bearing, 82.931 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25584 Single Row Tapered Roller 44.983 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25577 Single Row Tapered Roller 42.875 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25578 Single Row Tapered Roller 42.862 mm ID Roller Bearing, 63 mm OD
- NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-JL69349/JL69310 Taper Roller 38 mm ID Roller Bearing, 63 mm OD
