NTN 4T-25578 Single Row Tapered Roller 42.86 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 454-011
- Mfr. Part No.:
- 4T-25578
- Brand:
- NTN
Subtotal (1 unit)*
$65.53
(exc. GST)
$72.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.53 |
*price indicative
- RS Stock No.:
- 454-011
- Mfr. Part No.:
- 4T-25578
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42.86mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 98kN | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-25578 | |
| Outside Diameter | 63mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 42.86mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 98kN | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 84.5kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-25578 | ||
Outside Diameter 63mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is specially designed for demanding applications that necessitate resilience and efficiency. With its robust construction and precision engineering, this product ensures optimal load distribution, enhancing the overall performance of your machinery. The bearing features a reliable pressed steel cage, contributing to its enduring durability and operational effectiveness. Manufactured by a trusted leader in the industry, this component is an essential choice for those seeking reliability and quality in roller bearings. The sleek design and superior functionality make it suitable for various industrial applications, assuring longevity and low maintenance.
Engineered for maximum load capacity, providing enhanced mechanical performance
Press steel cage design optimises weight efficiency without compromising strength
Features dynamic and static load ratings ensuring durability under varying forces
Precision manufacturing guarantees accurate dimensions for seamless integration
Incorporates advanced material technology for improved wear resistance
Facilitates straightforward installation, saving time and effort during setup
Offers versatile applications across a range of industrial sectors
Related links
- NTN 4T-3579/3525 Taper Roller 42.862 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25584 Single Row Tapered Roller 44.983 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25590 Single Row Tapered Roller 45.618 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25577 Single Row Tapered Roller 42.875 mm ID Roller Bearing, 63 mm OD
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
