NTN 4T-JL69349/JL69310 Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 454-161
- Mfr. Part No.:
- 4T-JL69349/JL69310
- Brand:
- NTN
Subtotal (1 unit)*
$40.67
(exc. GST)
$44.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.67 |
*price indicative
- RS Stock No.:
- 454-161
- Mfr. Part No.:
- 4T-JL69349/JL69310
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 63mm | |
| Static Load Rating | 52.5kN | |
| Cup Width | 13.5mm | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 5700rpm, 7600rpm | |
| Maximum Speed - Grease | 5700rpm | |
| Maximum Speed - Oil | 7600rpm | |
| Series | 4T-JL69349/JL69310 | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Bearing Dynamic Load Rating | 43kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 63mm | ||
Static Load Rating 52.5kN | ||
Cup Width 13.5mm | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 5700rpm, 7600rpm | ||
Maximum Speed - Grease 5700rpm | ||
Maximum Speed - Oil 7600rpm | ||
Series 4T-JL69349/JL69310 | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Bearing Dynamic Load Rating 43kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing, crafted with precision, is designed to optimise performance and longevity in demanding applications. Featuring a pressed steel cage, the robust construction ensures reliability under various operating conditions. The internal geometry allows for smooth rotation, enhancing efficiency in machinery and equipment. By maintaining optimal load distribution, this bearing minimises wear and tear, contributing to an extended service life. The carefully selected materials and engineering excellence make it an ideal choice for industries relying on high-quality components. Tailored for easy integration into existing systems, this bearing not only meets but exceeds industry standards, reflecting ntn's commitment to quality and innovation.
Durable construction protects against harsh environmental conditions
Offers a wide operational temperature range for various applications
Facilitates smooth and quiet operation, minimizing vibration
Provides ease of installation, ensuring quick replacement and maintenance
Developed with fatigue resistance to enhance longevity
Related links
- NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- Timken JL69349/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- Timken JL69349A/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-44150/44348 Taper Roller 38 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- SKF JL 69349 A/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- SKF JL 69349/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
