NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 454-162
- Mfr. Part No.:
- 4T-JL69349/JL69310PK
- Brand:
- NTN
Subtotal (1 unit)*
$41.91
(exc. GST)
$46.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.91 |
*price indicative
- RS Stock No.:
- 454-162
- Mfr. Part No.:
- 4T-JL69349/JL69310PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 52.5kN | |
| Cup Width | 13.5mm | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Bearing Material | Case Carburised Steel | |
| Series | JL | |
| Outside Diameter | 63mm | |
| Bearing Dynamic Load Rating | 43kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Limiting Speed | 5700rpm, 7600rpm | |
| Maximum Speed - Oil | 7600rpm | |
| Maximum Speed - Grease | 5700rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 52.5kN | ||
Cup Width 13.5mm | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Bearing Material Case Carburised Steel | ||
Series JL | ||
Outside Diameter 63mm | ||
Bearing Dynamic Load Rating 43kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Limiting Speed 5700rpm, 7600rpm | ||
Maximum Speed - Oil 7600rpm | ||
Maximum Speed - Grease 5700rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for superior performance in demanding applications. This precision-engineered product offers exceptional radial load capacity, emphasising reliability and durability. With its pressed steel cage construction, it ensures that the bearing components remain correctly positioned even under heavy loads. This makes it an ideal solution for various machinery and automotive applications, where performance and longevity are critical. The product boasts an innovative design that allows for efficient movement and reduced friction, resulting in smoother operation. It fits seamlessly into existing systems while providing long-term service, significantly improving operational efficiency.
Engineered for high load capacities, ensuring durability under pressure
Pressed steel cage design enhances strength and structural integrity
Optimised for smooth operation, reducing vibration and noise
Temperature range suitability makes it versatile for various environments
Efficient lubrication management supports extended bearing life
Robust design minimises maintenance needs, saving time and costs
Related links
- NTN 4T-JL69349/JL69310 Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- Timken JL69349/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-44150/44348 Taper Roller 38 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- Timken JL69349A/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- SKF JL 69349 A/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- SKF JL 69349/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
