NTN 4T-25590/25520 Taper Roller 45.62 mm ID Roller Bearing, 82.931 mm OD
- RS Stock No.:
- 453-333
- Mfr. Part No.:
- 4T-25590/25520
- Brand:
- NTN
Subtotal (1 unit)*
$86.10
(exc. GST)
$94.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $86.10 |
*price indicative
- RS Stock No.:
- 453-333
- Mfr. Part No.:
- 4T-25590/25520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.62mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 19.05mm | |
| Static Load Rating | 98kN | |
| Outside Diameter | 82.931mm | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Series | 4T-25590/25520 | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4500rpm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Limiting Speed | 6000rpm, 4500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.62mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 19.05mm | ||
Static Load Rating 98kN | ||
Outside Diameter 82.931mm | ||
Bearing Dynamic Load Rating 84.5kN | ||
Series 4T-25590/25520 | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4500rpm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Limiting Speed 6000rpm, 4500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high performance and reliability in various applications. Designed to support axial and radial loads, it excels in demanding environments where durability is paramount. The pressed steel cage ensures smooth operation while optimising space efficiency. This bearing's robust construction allows it to withstand extreme temperatures and pressures, making it a crucial component for machinery that requires continuous operation. A perfect fusion of technical expertise and superior quality, this product guarantees enhanced operational efficiencies and prolonged service life.
Utilises a pressed steel cage for lightweight and robust performance
Engineered to endure extreme temperature ranges, ensuring consistent performance
Exhibits high dynamic and static load capacities for enhanced reliability
Designed for low friction operation, contributing to reduced wear over time
Features innovative lubrication limits tailored for both oil and grease applications
Maximises load-carrying capacity through precision engineering of the internal geometry
Provides optimal performance with a unique rating life coefficient for increased longevity
Related links
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-25590 Single Row Tapered Roller 45.618 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- Timken 25590/25520 Taper 45.61 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-25584/25520 Taper Roller 44.9 mm ID Roller Bearing, 82.9 mm OD
- NTN 4T-25580/25520 Taper Roller 44.4 mm ID Roller Bearing, 82.9 mm OD
- NTN 4T-25590/25522 Taper Roller 45.6 mm ID Roller Bearing, 83 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
