NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 454-009
- Mfr. Part No.:
- 4T-25572
- Brand:
- NTN
Subtotal (1 unit)*
$81.27
(exc. GST)
$89.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.27 |
*price indicative
- RS Stock No.:
- 454-009
- Mfr. Part No.:
- 4T-25572
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-25572 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Static Load Rating | 98kN | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 63mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-25572 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Static Load Rating 98kN | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 84.5kN | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 63mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers exceptional performance and reliability for various industrial applications. Designed with a mounted cone and a pressed steel cage, this bearing ensures optimum load distribution and durability. With its precision engineering, it delivers significant dynamic and static load capacities, making it ideal for high-demand situations. The product merges innovative technology with cutting-edge materials, resulting in a robust solution that withstands rigorous operational conditions. Made in Europe, it embodies a commitment to quality, ensuring the longevity and efficiency of machinery. From manufacturing to transportation, this bearing plays a vital role in enhancing performance and operational efficiency.
Engineered for high load capacities, ensuring durability in demanding applications
Utilises a pressed steel cage for improved strength and lightweight performance
Features a dynamic load rating, which supports heavy operational stresses
Designed with an optimal internal diameter to enhance fit and alignment
Built with a static load rating, perfect for static applications as well
Incorporates a unique rolling element material for enhanced performance
Configured to withstand axial loads, making it versatile in various industries
Complies with rigorous European manufacturing standards for quality assurance
Related links
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25584 Single Row Tapered Roller 44.983 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25590 Single Row Tapered Roller 45.618 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25577 Single Row Tapered Roller 42.875 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25578 Single Row Tapered Roller 42.862 mm ID Roller Bearing, 63 mm OD
- NTN 4T-13685 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
- NTN 4T-19150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53 mm OD
