NTN 4T-25577 Single Row Tapered Roller 42.88 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 454-010
- Mfr. Part No.:
- 4T-25577
- Brand:
- NTN
Subtotal (1 unit)*
$62.75
(exc. GST)
$69.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.75 |
*price indicative
- RS Stock No.:
- 454-010
- Mfr. Part No.:
- 4T-25577
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42.88mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 63mm | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-25577 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 42.88mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 63mm | ||
Bearing Dynamic Load Rating 84.5kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-25577 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to handle a range of demanding applications. Built with precision manufacturing and high-quality materials, it ensures optimal performance under various loading conditions. The innovative pressed steel cage offers improved durability and promotes efficient rolling action, minimising friction and wear. Ideal for a multitude of uses, this bearing provides users with a reliable solution that promises consistent operation and enhanced longevity. Whether in industrial machinery or consumer applications, this tapered roller bearing stands out for its robustness and efficient design, ensuring heavy-duty performance in diverse environments.
Engineered for superior load-bearing capabilities
Optimised for reduced friction to enhance efficiency
Features a robust pressed steel cage for added strength
Designed to facilitate smooth and reliable operation
Versatile application makes it suitable for a range of industries
Related links
- NTN 4T-26884 Single Row Tapered Roller 42.875 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25584 Single Row Tapered Roller 44.983 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25590 Single Row Tapered Roller 45.618 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25578 Single Row Tapered Roller 42.862 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
