NTN 4T-25584 Single Row Tapered Roller 44.98 mm ID Roller Bearing, 63 mm OD

Subtotal (1 unit)*

$53.24

(exc. GST)

$58.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.24

*price indicative

RS Stock No.:
454-015
Mfr. Part No.:
4T-25584
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

44.98mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Static Load Rating

98kN

Outside Diameter

63mm

Standards/Approvals

RoHS, ABMA, ISO 355, JIS B 1512

Bearing Material

Case Carburised Steel

Bearing Dynamic Load Rating

84.5kN

Number of Rows

1

Series

4T-25584

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to offer exceptional performance in a variety of industrial applications. Engineered by NTN, it features a robust mounted cone with a pressed steel cage, ensuring durability and longevity. The intricate design balances both dynamic and static load capacities, making it suitable for high-performance machinery. Its precise dimensions contribute to its reliability and efficiency, enabling it to excel under demanding conditions. Perfectly suited for various industries, this bearing stands out for its ability to deliver consistent results, bolstering overall operational efficiency.

Optimised for seamless integration into a wide range of machinery

Incorporates a durable pressed steel cage for enhanced stability

Engineered to support higher dynamic load ratings for increased productivity

Max shoulder and fillet radius dimensions allow for easier installation

Designed to withstand significant static loads, ensuring reliability under pressure

Manufactured with high-quality materials to withstand wear and tear

Lightweight design helps reduce overall equipment weight

Complies with industry standards for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy