Texas Instruments SN65LVDS9638D, Transmitter IC 2 LVTTL LVDS, 8-Pin SOIC
- RS Stock No.:
- 331-2097
- Mfr. Part No.:
- SN65LVDS9638D
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.47
(exc. GST)
$6.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 18 | $5.47 |
| 19 - 37 | $5.41 |
| 38 + | $5.30 |
*price indicative
- RS Stock No.:
- 331-2097
- Mfr. Part No.:
- SN65LVDS9638D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transmitter IC | |
| Number of Drivers | 2 | |
| Number of Receivers | 0 | |
| Input Type | LVTTL | |
| Output Type | LVDS | |
| Sub Type | Transmitter | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LVDS9638 | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transmitter IC | ||
Number of Drivers 2 | ||
Number of Receivers 0 | ||
Input Type LVTTL | ||
Output Type LVDS | ||
Sub Type Transmitter | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN65LVDS9638 | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Automotive Standard No | ||
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments 8-Pin SOIC
- onsemi 8-Pin SOIC
- onsemi FIN1028MX 8-Pin SOIC
- Maxim Integrated MAX9112ESA+ LVTTL LVDS, 8-Pin SOIC
- Maxim Integrated LVTTL LVDS, 8-Pin SOIC
- Maxim Integrated LVTTL LVDS, 8-Pin SOT-23
- Maxim Integrated MAX9112EKA+T LVTTL LVDS, 8-Pin SOT-23
- Texas Instruments LVCMOS LVDS, 16-Pin TSSOP
