NTN 4T-HM88547/HM88510 Taper Roller 33.3 mm ID Roller Bearing, 73 mm OD
- RS Stock No.:
- 453-994
- Mfr. Part No.:
- 4T-HM88547/HM88510
- Brand:
- NTN
Subtotal (1 unit)*
$95.44
(exc. GST)
$104.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.44 |
*price indicative
- RS Stock No.:
- 453-994
- Mfr. Part No.:
- 4T-HM88547/HM88510
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.3mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 27.783mm | |
| Bearing Dynamic Load Rating | 80kN | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Series | 4T-HM88547/HM88510 | |
| Maximum Speed - Oil | 7100rpm | |
| Maximum Speed - Grease | 5400rpm | |
| Limiting Speed | 7100rpm, 5400rpm | |
| Number of Rows | 1 | |
| Cup Width | 23.02mm | |
| Static Load Rating | 97kN | |
| Outside Diameter | 73mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 33.3mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 27.783mm | ||
Bearing Dynamic Load Rating 80kN | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Series 4T-HM88547/HM88510 | ||
Maximum Speed - Oil 7100rpm | ||
Maximum Speed - Grease 5400rpm | ||
Limiting Speed 7100rpm, 5400rpm | ||
Number of Rows 1 | ||
Cup Width 23.02mm | ||
Static Load Rating 97kN | ||
Outside Diameter 73mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single-row tapered roller bearings, renowned for its exceptional performance and durability. Designed for precise alignment and load distribution, this bearing is ideal for various industrial applications where reliability is paramount. Its construction features a pressed steel cage, ensuring optimal functionality under strenuous operating conditions. With a well-engineered design that allows for effective lubrication, this bearing excels in both dynamic and static load capacities, making it a trusted choice for engineers and manufacturers alike. The meticulous craftsmanship of ntn ensures that this bearing not only meets but exceeds industry standards for quality and performance, offering peace of mind for any application.
Pressed steel cage enhances durability and structural integrity
Optimised for both dynamic and static load capacities for versatile use
Effectively manages heat generation, extending overall lifespan
Compatible with various lubrication types to suit different environments
Engineered to maintain peak performance even in extreme temperatures
Related links
- Timken HM88547/HM88510 Taper 33.33 mm ID Roller Bearing, 73.02 mm OD
- NTN 4T-14130/14276 Taper Roller 33.3 mm ID Roller Bearing, 69 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- NTN 4T-25877/25820 Taper Roller 35 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD
