NTN 4T-14130/14276 Taper Roller 33.3 mm ID Roller Bearing, 69 mm OD
- RS Stock No.:
- 453-828
- Mfr. Part No.:
- 4T-14130/14276
- Brand:
- NTN
Subtotal (1 unit)*
$67.69
(exc. GST)
$74.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.69 |
*price indicative
- RS Stock No.:
- 453-828
- Mfr. Part No.:
- 4T-14130/14276
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.3mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 7400rpm, 5600rpm | |
| Maximum Speed - Grease | 5600rpm | |
| Series | Inch | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 53.5kN | |
| Outside Diameter | 69mm | |
| Static Load Rating | 58kN | |
| Cup Width | 15.875mm | |
| Maximum Speed - Oil | 7400rpm | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 19.583mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 33.3mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 7400rpm, 5600rpm | ||
Maximum Speed - Grease 5600rpm | ||
Series Inch | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 53.5kN | ||
Outside Diameter 69mm | ||
Static Load Rating 58kN | ||
Cup Width 15.875mm | ||
Maximum Speed - Oil 7400rpm | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 19.583mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is engineered for exceptional performance and durability, making it a perfect choice for various industrial applications. With its robust design featuring a pressed steel cage, this product ensures reliable functionality under heavy loads. The innovative design principles focus on optimising load distribution and minimising wear, extending the bearing's lifespan while maintaining high efficiency. Whether used in automotive or industrial machinery, this bearing provides a dependable solution, enhancing overall system performance. Its technical specifications reflect a commitment to quality, ensuring it meets the demanding requirements of modern engineering.
Designed for both dynamic and static load applications
Optimised for high-speed operation with reliable lubrication limits
Features maximum shoulder diameters for improved stability
Constructed from steel for enhanced strength and fatigue resistance
Specifically developed to operate over a wide temperature range
Provides low friction and high wear resistance to prolong service life
Backed by a reputable manufacturer known for quality engineering
Related links
- NTN 4T-14276 Single Row Tapered Roller Roller Bearing, 69 mm OD
- NTN 4T-M804048 Single Row Tapered Roller 47.625 mm ID Roller Bearing, 69 mm OD
- NTN 4T-HM88547/HM88510 Taper Roller 33.3 mm ID Roller Bearing, 73 mm OD
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.925 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14130 Single Row Tapered Roller 33.338 mm ID Roller Bearing, 51 mm OD
- Timken 14138A/14276 Taper 34.92 mm ID Roller Bearing, 69.01 mm OD
