NTN 4T-HM215249/HM215210 Taper Roller Roller Bearing

Subtotal (1 unit)*

$331.72

(exc. GST)

$364.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$331.72

*price indicative

RS Stock No.:
455-120
Mfr. Part No.:
4T-HM215249/HM215210
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Cage Material

Pressed Steel

Number of Rows

1

Bearing Material

Case Carburised Steel

Standards/Approvals

ISO 355, ABMA, JIS B 1512, RoHS

Series

4T-HM215249/HM215210

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN bearing is meticulously crafted to withstand the rigours of intense operational environments. Designed with a tapered roller configuration and pressed steel cage, this bearing promises both durability and reliability for various applications. With a weight of 2.14 kg, it strikes a perfect balance between strength and manageability. Manufactured in France, this product exemplifies engineering excellence and is tailored to meet the high standards expected in today's demanding industries. Utilizing advanced materials and technology, this bearing ensures optimal performance, reducing the risk of failure even under significant loads, thereby enhancing overall machinery efficiency.

Engineered to support heavyweight loads effectively

Tapered roller design allows for improved load distribution

Pressed steel cage design contributes to the bearing's robustness

Manufactured to exacting French engineering standards

Designed for longevity and reduced maintenance downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy