NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD

Subtotal (1 unit)*

$99.52

(exc. GST)

$109.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.52

*price indicative

RS Stock No.:
454-844
Mfr. Part No.:
4T-02474/02420
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

28.5mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

73mm

Limiting Speed

5800rpm, 7700rpm

Bearing Material

Case Carburised Steel

Cone Width

22.225mm

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Series

4T-02474/02420

Maximum Speed - Oil

7700rpm

Static Load Rating

67kN

Cup Width

17.462mm

Maximum Speed - Grease

5800rpm

Bearing Dynamic Load Rating

63kN

Number of Rows

1

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and longevity in demanding applications. Designed to support heavy radial loads as well as moderate axial loads, it features a robust pressed steel cage that ensures efficient operation and enhances reliability. Ideal for various assembly applications, the bearing embodies precision manufacturing, making it an indispensable component for constructors seeking durability and faultless functionality. The product's unique design elements help maintain high performance standards under various operating conditions, ensuring smooth rotational motion and contributing to overall system efficiency. With its outstanding load capacity and thermal stability, this bearing is perfect for industries where both speed and resilience are paramount.

Offers superior load handling capabilities for long-lasting reliability

Designed with a pressed steel cage that optimises performance under load

Provides effective thermal stability, enhancing operational lifespan

Features highly precise dimensions ensuring compatibility with a variety of installations

Supports both radial and axial loads, making it versatile for diverse applications

Manufactured to rigorous quality standards, reflecting craftsmanship and engineering excellence

Facilitates smooth and efficient rotation, contributing to overall operational efficiency

Optimised for both oil and grease lubrication for enhanced adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy