NTN 4T-25877/25820 Taper Roller 35 mm ID Roller Bearing, 73 mm OD
- RS Stock No.:
- 453-339
- Mfr. Part No.:
- 4T-25877/25820
- Brand:
- NTN
Subtotal (1 unit)*
$81.92
(exc. GST)
$90.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.92 |
*price indicative
- RS Stock No.:
- 453-339
- Mfr. Part No.:
- 4T-25877/25820
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 24.608mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 78.5kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-25877/25820 | |
| Maximum Speed - Oil | 7100rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Limiting Speed | 7600rpm, 5700rpm | |
| Cup Width | 19.05mm | |
| Static Load Rating | 85kN | |
| Outside Diameter | 73mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 24.608mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 78.5kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-25877/25820 | ||
Maximum Speed - Oil 7100rpm | ||
Maximum Speed - Grease 5300rpm | ||
Limiting Speed 7600rpm, 5700rpm | ||
Cup Width 19.05mm | ||
Static Load Rating 85kN | ||
Outside Diameter 73mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously designed to offer exceptional performance and reliability in various applications. Engineered with a pressed steel cage, it ensures optimal load distribution and durability under operating conditions. The precision manufacturing standards guarantee a perfect fit and superior functionality, making this bearing an indispensable component for machinery needing high-load capacities and reliability. With its effective thermal performance, this bearing operates effectively within a wide temperature range, making it suitable for demanding environments. Trust in this product to deliver unparalleled quality and longevity in your machinery.
Features a pressed steel cage for enhanced load capacity
Designed for smooth operation and reduced friction
Delivers excellent thermal stability across a wide temperature range
Optimised for high-load applications, ensuring reliability
Minimises wear and extends service life with efficient design
Engineered for compatibility with a range of machinery types
Provides robust performance in harsh operational environments
Related links
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- NTN 4T-HM88547/HM88510 Taper Roller 33.3 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD
- Timken 25877/25820 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- NTN 4T-25880/25820 Taper Roller 36.487 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25877 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 53 mm OD
