NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- RS Stock No.:
- 453-341
- Mfr. Part No.:
- 4T-25877/25821
- Brand:
- NTN
Subtotal (1 unit)*
$72.58
(exc. GST)
$79.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.58 |
*price indicative
- RS Stock No.:
- 453-341
- Mfr. Part No.:
- 4T-25877/25821
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.9mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 19.05mm | |
| Static Load Rating | 85kN | |
| Outside Diameter | 73mm | |
| Cone Width | 24.608mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 7100rpm, 5300rpm | |
| Bearing Dynamic Load Rating | 78.5kN | |
| Maximum Speed - Grease | 5300rpm | |
| Series | 4T-25877/25821 | |
| Maximum Speed - Oil | 7100rpm | |
| Standards/Approvals | JIS B 1512, ISO 355, RoHS, ABMA | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.9mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 19.05mm | ||
Static Load Rating 85kN | ||
Outside Diameter 73mm | ||
Cone Width 24.608mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 7100rpm, 5300rpm | ||
Bearing Dynamic Load Rating 78.5kN | ||
Maximum Speed - Grease 5300rpm | ||
Series 4T-25877/25821 | ||
Maximum Speed - Oil 7100rpm | ||
Standards/Approvals JIS B 1512, ISO 355, RoHS, ABMA | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional performance in high-load applications. Built with a pressed steel cage, it ensures durability while maintaining the ability to withstand dynamic and static loads effectively. This bearing fits seamlessly into various industrial applications, providing reliable operation under a range of conditions. The design facilitates optimal load distribution, which enhances its service life and operational efficiency. With specifications tailored to meet stringent industry standards, it is an ideal choice for those looking for high reliability and strength in their mechanical assemblies.
Manufactured with a robust pressed steel cage for enhanced strength
Specifically engineered for efficient load carrying capabilities
Offers high performance at both extreme temperatures and variable speeds
Features precision dimensions ensuring a perfect fit with minimal backlash
Lightweight design assists in lowering overall machinery mass
Suitable for a range of applications including automotive and industrial machinery
Related links
- NTN 4T-25877/25820 Taper Roller 35 mm ID Roller Bearing, 73 mm OD
- SKF 25877/2/25821/2/Q Taper Roller 34.9 mm ID Tapered Roller Bearing, 73.02 mm OD
- Timken 25877/25821 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- NTN 4T-3478/3420 Taper Roller 34.9 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-L68149/L68111 Taper Roller 34.9 mm ID Roller Bearing, 59.9 mm OD
- NTN 4T-2793/2720 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31593/31520 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-25880/25821 Taper Roller 36.487 mm ID Roller Bearing, 73.025 mm OD
