NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- RS Stock No.:
- 455-123
- Mfr. Part No.:
- 4T-HM220149/HM220110
- Brand:
- NTN
Subtotal (1 unit)*
$376.76
(exc. GST)
$414.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.76 |
*price indicative
- RS Stock No.:
- 455-123
- Mfr. Part No.:
- 4T-HM220149/HM220110
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | 4T-HM220149/HM220110 | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series 4T-HM220149/HM220110 | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is meticulously engineered for optimal performance and reliability in various applications. Designed by a leading manufacturer in the industry, this product ensures superior load-carrying capacity and enhanced durability, making it perfect for wheel bearing installations. The pressed steel cage complements the roller structure, promoting efficient operation under pressure while minimising friction. Combining robust design with advanced materials, this bearing is built to perform consistently, even in challenging conditions. Additionally, the product benefits s renowned expertise and innovation, making it a trusted choice for professionals seeking quality and longevity in their mechanical components.
Tapered roller design optimises load distribution for improved performance
Pressed steel cage enhances structural integrity and durability
Engineered for smooth operation in high-pressure environments
Designed for easy installation, reducing operational downtime
Ideal for a range of vehicular applications, ensuring versatility
Related links
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- NTN 4T-HM215249/HM215210 Taper Roller Roller Bearing
- NTN 4T-02473/02420 Taper Roller Roller Bearing
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-H212749/H212710 Taper Roller Roller Bearing
- NTN 4T-29590/29522 Taper Roller Roller Bearing
