NTN 4T-HM212049/HM212011 Taper Roller 66.68 mm ID Roller Bearing, 122.238 mm OD

Subtotal (1 unit)*

$165.35

(exc. GST)

$181.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$165.35

*price indicative

RS Stock No.:
453-985
Mfr. Part No.:
4T-HM212049/HM212011
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

66.68mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Limiting Speed

4100rpm, 3100rpm

Maximum Speed - Grease

3100rpm

Cup Width

29.718mm

Static Load Rating

244kN

Number of Rows

1

Cone Width

38.354mm

Bearing Material

Case Carburised Steel

Maximum Speed - Oil

4100rpm

Series

HM

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Bearing Dynamic Load Rating

187kN

Outside Diameter

122.238mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance and durability in various applications. Featuring a pressed steel cage, it provides optimal load distribution while minimising friction, ensuring smooth operation even under heavy loads. The robust construction and advanced engineering behind this product enhance its reliability, making it an ideal choice for industries that demand high precision and resilience. With a carefully calculated design aimed at maximising functionality, this bearing promises to support your machinery efficiently, reducing maintenance and downtime. Experience superior operational excellence with this crucial component .

Minimises friction, contributing to longer service life

Designed to operate effectively within a wide temperature range

Facilitates easier installation and maintenance

Supports high axial and radial loads for increased reliability

Provides precision engineering for high operational standards

Related links