NTN 4T-HM212049 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 122.23 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$117.25

(exc. GST)

$128.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.25

*price indicative

RS Stock No.:
698-389
Mfr. Part No.:
4T-HM212049
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

66.68mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

122.23mm

Static Load Rating

244kN

Cup Width

29.71mm

Number of Rows

1

Bearing Material

Steel

Cone Width

38.35mm

Series

4T

End Type

Open

Bearing Dynamic Load Rating

187kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is expertly engineered for high-performance applications, offering a robust solution for load-bearing and rotational motion. Designed with a pressed steel cage, this bearing maintains durability while ensuring optimal functionality. It is suited for a wide range of industrial uses, providing efficient rotational support and stability under various load conditions. With precise dimensions including an internal diameter of 66.675 mm and a bearing width of 38.354 mm, this component is tailored for seamless integration into machinery, enhancing operational reliability and performance.

Designed with a single row configuration for effective load distribution

Offers a dynamic load capacity of 208,000,000 mN for reliable performance

Boasts a static load capacity of 244,000,000 mN, enhancing durability

Incorporates a rating life coefficient of 1, supporting long-term usage

Features precise dimensions for easy installation and compatibility

Max shoulder diameter of 75 mm for improved support and strength

Designed with minimal axial load coefficients to enhance efficiency

Ideal for high-load applications, ensuring operational excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy