NTN 4T-HM212011 Single Row Tapered Roller Roller Bearing, 122.238 mm OD
- RS Stock No.:
- 455-606
- Mfr. Part No.:
- 4T-HM212011
- Brand:
- NTN
Subtotal (1 unit)*
$58.95
(exc. GST)
$64.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.95 |
*price indicative
- RS Stock No.:
- 455-606
- Mfr. Part No.:
- 4T-HM212011
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-HM212011 | |
| Outside Diameter | 122.238mm | |
| Cup Width | 29.718mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-HM212011 | ||
Outside Diameter 122.238mm | ||
Cup Width 29.718mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Cup | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are engineered for reliability and efficiency in various industrial applications. This product excels in providing robust support for axial and radial loads, making it ideal for applications requiring precision and durability. With its unique design, it ensures optimal load distribution and minimal friction, promoting a longer service life. The innovative engineering behind this product emphasises its high performance and adaptability, catering to a wide range of industry needs. Its external diameter and outer ring width have been meticulously crafted to meet stringent quality standards, showcasing its commitment to excellence in the field. This offering is perfect for customers looking to enhance the performance and longevity of their equipment.
Suitable for a variety of industrial applications
Crafted with high-quality materials for extended service life
Facilitates easy installation and maintenance
Engineered by ntn, a leader in bearing technology
Supports operational stability and reduces downtime
Related links
- NTN 4T-HM212049/HM212011 Taper Roller 66.675 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-5584/5535 Taper Roller 63.5 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-66584/66520 Taper Roller 53.975 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
