Siemens Auxiliary Switch, 2 Contact, 1 NO/1 NC, 3RH2911, Snap-On, 10 A, 17V dc, 3RH2911-1LA11

Subtotal (1 unit)*

$54.70

(exc. GST)

$60.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.70

*price indicative

RS Stock No.:
203-2098
Distrelec Article No.:
136-23-054
Mfr. Part No.:
3RH2911-1LA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Switch

Normal State Configuration

1 NO/1 NC

Series

3RH2911

Contact Current

10A

Mount Type

Snap-On

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage

17V dc

Mechanical Durability

10Mcycles

Operational Current Ie

10A

Rated Insulation Voltage Ui

690V

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, cULus, EAC, UKCA

COO (Country of Origin):
CZ

Siemens 3RH2911 Series Auxiliary Switch, DPDT Pole and Throw Configuration, 10A Contact Current - 3RH2911-1LA11


This auxiliary switch snaps onto the front of contactors and relays to provide mirrored signalling and positively driven switching for control circuits. It is designed for use with specified contactor families and offers screw-terminal connections with cable entry from the top. The unit operates across a wide ambient range and meets multiple safety and regional approvals for industrial control applications.

Features and Benefits:


• 1NO1NC contact arrangement delivers distinct signalling paths
• 10A current rating enables switching of moderate control loads
• 690V rated insulation supports higher-voltage AC systems
• -25°C to 60°C operating range suits varied installations
• Mechanical durability 10M cycles ensures long-term operational life

Applications


• Suitable for mounting on 3RT2 contactors and 3RH2 relays
• Used with control circuits requiring mirror contact functionality
• Ideal for auxiliary signalling in industrial motor control systems
• Can be used where screw-terminal connections are required
• Suitable for installations needing Snap-on front-side mounting

What type of electrical connection does it use?


It uses screw-type terminals compatible with solid or stranded conductors up to 2.5 mm².

How does it perform under repeated operation?


Mechanical service life is specified at 10 000 000 operating cycles with electrical endurance up to 200 000 cycles at AC-15, 230 V.

What approvals support its use in certified systems?


It is approved to CCC, cULus, EAC and UKCA standards.

Can it switch DC control voltages reliably?


Contact ratings include DC operation down to 17 Vdc with specified currents across various DC voltage levels.

What short-circuit protection is recommended for the auxiliary circuit?


A 10 A fuse link of type gG with 690 V, 1 kA capability or a 10 A, 0.4 kA characteristic miniature circuit-breaker is specified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy