EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 10 mm 25 m TU1-S-PAM Series, R412009921
- RS Stock No.:
- 303-530
- Mfr. Part No.:
- R412009921
- Brand:
- EMERSON – AVENTICS
Subtotal (1 box of 25 units)*
$262.49
(exc. GST)
$288.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $262.49 | $10.50 |
*price indicative
- RS Stock No.:
- 303-530
- Mfr. Part No.:
- R412009921
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyamide | |
| Length | 25m | |
| Maximum Operating Pressure | 14 bar | |
| Application | Tube | |
| Series | TU1-S-PAM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Model Number | R412009921 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyamide | ||
Length 25m | ||
Maximum Operating Pressure 14 bar | ||
Application Tube | ||
Series TU1-S-PAM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Model Number R412009921 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Aventics Polyamide tube offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.
Bending radius is 50mm
External Diameter is 10mm
Colour is Blue
Related links
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 14 mm 25 m TU1-S-PAM Series, R412009927
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 8 mm 25 m TU1-S-PAM Series, R412009918
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 12 mm 50 m TU1-S-PAM Series, R412009925
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 10 mm 25 m TU1-S-PAM Series, 1820712115
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 4 mm 25 m TU1-S-PAM Series, 1820712114
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 4 mm 25 m TU1-S-PAM Series, 1820712110
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 8 mm 25 m TU1-S-PAM Series, 1820712112
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 6 mm 25 m TU1-S-PAM Series, 1820712111
