NTN 4T-3994/3920 Taper Roller 66.68 mm ID Roller Bearing, 112.712 mm OD

Subtotal (1 unit)*

$155.57

(exc. GST)

$171.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.57

*price indicative

RS Stock No.:
453-352
Mfr. Part No.:
4T-3994/3920
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

66.68mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Standards/Approvals

ISO 355, RoHS, ABMA, JIS B 1512

Series

4T-3994/3920

Maximum Speed - Oil

4300rpm

Maximum Speed - Grease

3200rpm

Limiting Speed

3200rpm, 4300rpm

Bearing Material

Case Carburised Steel

Cone Width

30.048mm

Number of Rows

1

Cup Width

23.812mm

Static Load Rating

174kN

Outside Diameter

112.712mm

Bearing Dynamic Load Rating

132kN

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings, designed to meet the rigorous demands of various applications. This robust bearing exemplifies precision engineering, ensuring smooth rotational performance and the ability to withstand significant loads. With its pressed steel cage construction, it not only enhances reliability but also contributes to the longevity of the bearing. Perfectly suitable for industries requiring durability and efficiency, this model is a go-to choice for professionals seeking dependable performance.

Offers superior dynamic load capacity

Designed for both oil and grease lubrication, providing flexibility in maintenance

Ensures high operational reliability under extreme temperature conditions

Maximises lifespan with a carefully calculated rating life coefficient

Facilitates easier installation due to precise dimensional specifications

Constructed from high-quality materials, promoting structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy